
Dual-channel Ethernet PHY supporting 10/100 Mbps speeds, compliant with IEEE 802.3 and IEEE 802.3u standards. Features an MII/RMII interface and operates from a 3V to 3.6V analog power supply, with a typical voltage of 3.3V. Packaged in an 80-pin TQFP (Thin Quad Flat Package) with gull-wing leads for surface mounting, measuring 12x12x1mm with a 0.5mm pin pitch. Designed for operation within a 0°C to 70°C temperature range.
Texas Instruments DP83849CVSX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ADD |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | IEEE 802.3|IEEE 802.3u |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Maximum Power Dissipation | 594mW |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DP83849CVSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.