
Dual-port 10/100-Mbps Ethernet PHY transceiver supporting fiber connectivity. Features industrial temperature operation from -40°C to 85°C. This surface mount component offers two transceivers within a 12mm x 12mm x 1mm TQFP package. Operates on a 3.3V supply voltage with a maximum power dissipation of 594mW and maximum supply current of 180mA. RoHS compliant and lead-free.
Texas Instruments DP83849IFVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 594mW |
| Max Supply Current | 180mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DP83849IF |
| Supply Current | 180mA |
| Thickness | 1mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83849IFVS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
