
Texas Instruments DP83849IVS technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83849IVS to view detailed technical specifications.
No datasheet is available for this part.
