Texas Instruments DP83902AV/NOPB technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83902AV/NOPB to view detailed technical specifications.
No datasheet is available for this part.
