Texas Instruments DP8392CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | -9.45V |
| Min Supply Voltage | -8.55V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP8392CN to view detailed technical specifications.
No datasheet is available for this part.