The SONIC Ethernet PHY is available in a BQFP package, with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at an operating supply current of 100mA. The device is not RoHS compliant and contains lead. It is packaged in a tray with 36 units per package.
Texas Instruments DP83932BVF-25 technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 100mA |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SONIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83932BVF-25 to view detailed technical specifications.
No datasheet is available for this part.