The DP83955AV is a quad-channel interface IC from Texas Instruments, featuring a commercial temperature grade and a nominal supply voltage of 5V. It has a maximum supply current of 250mA and is available in a QCCJ, LDCC84,1.2SQ package. The device operates within a temperature range of 0 to 70 degrees Celsius, making it suitable for a variety of applications.
Texas Instruments DP83955AV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83955AV to view detailed technical specifications.
No datasheet is available for this part.