Automotive Ethernet physical layer transceiver, 100BASE-T1 compliant, operating from -40°C to 125°C. Features a 36-terminal, 6mm x 6mm QUAD JEDEC S-PQCC-N36 package. Designed for low-power operation with a nominal supply voltage of 3.3V and AEC-Q100 screening.
Texas Instruments DP83TC811RWRNDTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83TC811RWRNDTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.