
Texas Instruments DP8570AVX/NOPB technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 44B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DP8570A |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP8570AVX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
