Texas Instruments DPA02257RGBR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DPA02257RGBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.