Texas Instruments DRA718BIGCBDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 538 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B538 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| Number of I/O Lines | 186 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRA718BIGCBDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.