Texas Instruments DRA746APGABCQ1 technical specifications.
| Number of Terminals | 760 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B760 |
| Pin Count | 760 |
| Temperature Grade | AUTOMOTIVE |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRA746APGABCQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.