PWM Solenoid/Valve Driver, featuring a single low-side output capable of 1.9A current. Operates from a 9V to 60V supply range with a typical 24V operating voltage. Includes over-temperature fault protection. Packaged in a TO-220-7 configuration, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments DRV101T technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Temperature |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.9A |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Low Side |
| Output Current | 1.9A |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV101 |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV101T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
