
The DRV101TG3 is a high-power driver IC from Texas Instruments, packaged in a TO-220-7 case. It operates within a temperature range of -40°C to 85°C and can handle a maximum collector current of 2.3A. The device is designed to work with a maximum supply voltage of 60V and a minimum supply voltage of 9V. It is available in a rail/Tube packaging with 50 units per package.
Texas Instruments DRV101TG3 technical specifications.
| Package/Case | TO-220-7 |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Collector Current | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2.3A |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 8.34mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV101TG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
