
High-side PWM solenoid/valve driver with a TO-220-7 package. Features over-temperature fault protection and operates from an 8V to 60V supply range, with a typical 24V operating voltage. Delivers up to 2.7A output current with a low 1.7V output voltage. Includes a 1.8µs propagation delay and a wide operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments DRV102T technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Temperature |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 24V |
| Output Configuration | High Side |
| Output Current | 2.7A |
| Output Voltage | 1.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.8us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV102T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
