
PWM low-side driver for solenoids, coils, valves, heaters, and lamps. Features 8-V to 32-V operating supply voltage with a maximum output current of 3A. Supports 100kHz switching frequency and includes over-temperature fault protection. Delivers 1.5A/3A output current with a 1-channel, low-side output configuration. Packaged in HSOP with a fall time of 2000ns and propagation delay of 1000ns.
Texas Instruments DRV103H/2K5 technical specifications.
| Package/Case | HSOP |
| Fall Time | 2000ns |
| Fault Protection | Over Temperature |
| Frequency | 100kHz |
| Height | 1.7mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Low Side |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.48mm |
| Turn-On Delay Time | 1000ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV103H/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
