
8-V to 32-V PWM low-side driver for solenoids, coils, valves, heaters, and lamps. This interface IC offers 1.5A/3A drive capability with standard input characteristics. Operating temperature range spans -40°C to 85°C, suitable for industrial applications. Features an 8-terminal, 8-pin SOIC package with a JEDEC code of R-PDSO-G8.
Texas Instruments DRV103U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 32 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV103U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.