
PWM low-side driver for solenoids, coils, valves, heaters, and lamps. Features an 8-V to 32-V operating supply voltage range with a maximum output current of 1.5A. Offers a 100kHz switching frequency and 1000ns propagation delay. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments DRV103U/2K5 technical specifications.
| Package/Case | D |
| Fall Time | 2000ns |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV103 |
| Turn-On Delay Time | 1000ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV103U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
