
Texas Instruments DRV103U/2K5G4 technical specifications.
| Package/Case | D |
| Fall Time | 2000ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV103 |
| Turn-On Delay Time | 1000ns |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV103U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
