
The DRV103UG4 is a single driver IC with a maximum output current of 1.5A and output voltage of 40V. It operates within a temperature range of -40°C to 85°C and is supplied by a 24V voltage source. The device is packaged in a SOP8 package and is compliant with RoHS regulations. It has a propagation delay of 1000ns and a turn-on delay time of 1000ns, with a fall time of 2000ns.
Texas Instruments DRV103UG4 technical specifications.
| Package/Case | D |
| Fall Time | 2000ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.5A |
| Output Voltage | 40V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1000ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV103UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
