High-side driver IC featuring PWM control for solenoids, coils, valves, heaters, and lamps. Operates with a supply voltage range of 8 V to 32 V, supporting up to 1.2 A. Industrial temperature grade (-40°C to 85°C) with a 14-terminal HTSSOP package. Dual terminal position and standard input characteristics.
Texas Instruments DRV104PWP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 32 |
| Interface IC Type | PWM BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV104PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.