
Texas Instruments DRV104PWPR technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1.2A |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV104 |
| Turn-On Delay Time | 2200ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV104PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
