The DRV10963JADSNT is an industrial motor driver IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It features a single function and 10 terminals, with a dual terminal position. The device is packaged in a USON-10 package, measuring 3mm in width and length. It requires a supply voltage between 2.1V and 5.5V, with a nominal voltage of 5V.
Texas Instruments DRV10963JADSNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV10963JADSNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.