The DRV10963JUDSNR is a 10-pin dual motor driver from Texas Instruments, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is packaged in an HVSON package, measuring 3mm in width and 3mm in length. It is a single-function device, suitable for use in motor driver applications.
Texas Instruments DRV10963JUDSNR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV10963JUDSNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.