The DRV10974 is a 16-channel high-side switch with a supply voltage range of 4.4V to 18V and an operating temperature range of -40°C to 125°C. It is designed for automotive applications and features a temperature grade of AUTOMOTIVE. The device has 16 terminals and a JEDEC package code of R-PDSO-G16, with a width of 4.4mm and a length of 5mm.
Texas Instruments DRV10974PWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV10974PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.