The DRV10975 is a 24-channel motor driver IC with a supply voltage range of 6.5V to 18V and a maximum operating temperature of 125°C. It is packaged in a 24-pin HTSSOP package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The motor driver has 24 terminals and a dual terminal position. It operates within a temperature range of -40°C to 125°C.
Texas Instruments DRV10975PWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV10975PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.