The DRV10975ZPWP is a 24-channel high-side driver from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 12V and a maximum supply voltage of 18V, with a minimum supply voltage of 6.5V. The device is packaged in a 24-pin HTSSOP package, measuring 4.4mm in width and 7.8mm in length. It is designed for automotive applications and is available from Texas Instruments.
Texas Instruments DRV10975ZPWP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV10975ZPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.