The DRV10983PWP is a dual motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 24V, with a maximum rating of 28V and a minimum rating of 8V. The device is packaged in a 24-pin HTSSOP package, measuring 4.4mm in width and 7.8mm in length. It is designed to handle a single function and has 24 terminals, with a terminal position of dual.
Texas Instruments DRV10983PWP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV10983PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.