Texas Instruments DRV1100PG4 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 446mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV1100PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.