
High Power Differential Line Driver, featuring a 10MHz bandwidth and 100V/µs slew rate. This integrated circuit offers a single channel with one driver, two input lines, and two output lines. Operating from a 4.5V to 5.5V supply, it boasts a low input bias current of 1nA and a settling time of 300ns. Packaged in an 8-SOIC (D) with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments DRV1101UG4 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | D |
| Height | 1.58mm |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 300ns |
| Slew Rate | 100V/µs |
| Supply Current | 22mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV1101UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
