
Evaluation board for PWM solenoid driver. Features a module package with a maximum operating temperature of 35°C and a minimum operating temperature of -40°C. Designed for evaluating solenoid control applications.
Texas Instruments DRV110EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DRV110EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.