
Analog audio balanced line driver, 1-channel, featuring 6dB voltage gain and 10kΩ input resistance. Operates with a dual supply voltage range of 4.5V to 18V, or a single supply from 9V to 36V. Boasts a high Power Supply Rejection Ratio of 80dB and Common Mode Rejection Ratio of 46dB. Housed in a through-hole PDIP package, this component offers a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV134PAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 46dB |
| Gain | 6dB |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10kR |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 5.2mA |
| Voltage Gain | 6dB |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV134PAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
