
High-performance audio balanced line driver featuring a 1.5MHz bandwidth and 6dB voltage gain. This single-channel interface IC operates from a 4.5V to 18V dual supply or 9V to 36V single supply, offering a 10kΩ input resistance and 10mV input offset voltage. With an 80dB PSRR and 46dB CMRR, it ensures excellent signal integrity. Packaged in a surface-mount SOIC, this lead-free and RoHS-compliant component is ideal for demanding audio applications.
Texas Instruments DRV134UA technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Gain | 6dB |
| Height | 2.35mm |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10kR |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 5.2mA |
| Supply Type | Single |
| Thickness | 2.35mm |
| Voltage Gain | 6dB |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV134UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
