
Single-channel, analog audio line driver IC featuring a 6dB voltage gain and a 15V/µs slew rate. Operates with dual supplies from ±4.5V to ±18V, or single supply from 9V to 36V. Offers 46dB common mode rejection and 80dB power supply rejection. Housed in a 16-pin SOIC surface-mount package, this lead-free and RoHS-compliant component has a 10kΩ input resistance and a quiescent current of 5.2mA.
Texas Instruments DRV134UA/1KE4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Gain | 6dB |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10kR |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Series | DRV134 |
| Slew Rate | 15V/µs |
| Supply Current | 5.2mA |
| Supply Type | Dual |
| Voltage Gain | 6dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV134UA/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
