
Analog interface IC, a single-channel balanced line driver, features a 1.5MHz bandwidth and 6dB voltage gain. This surface mount component operates with a dual supply voltage ranging from 4.5V to 18V, offering a maximum dual supply of 18V and a maximum single supply of 36V. Key specifications include a 10kR input resistance, 46dB common mode rejection ratio, and 80dB power supply rejection ratio. Packaged in an 8-pin SOIC, it operates from -55°C to 125°C and is RoHS compliant.
Texas Instruments DRV135UA/2K5 technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Gain | 6dB |
| Height | 1.75mm |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10kR |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 5.2mA |
| Supply Type | Dual |
| Thickness | 1.58mm |
| Voltage | 18V |
| Voltage Gain | 6dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV135UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.