
Analog interface IC, bus transceiver featuring 6dB voltage gain and 15V/µs slew rate. Operates with dual supply voltages from 4.5V to 18V, or single supply from 9V to 36V. Offers 46dB common mode rejection ratio and 80dB power supply rejection ratio. Designed for surface mount installation in an 8-pin SOIC package, with a wide operating temperature range of -55°C to 125°C.
Texas Instruments DRV135UA/2K5E4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Gain | 6dB |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10kR |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV135 |
| Slew Rate | 15V/µs |
| Supply Current | 5.2mA |
| Supply Type | Dual |
| Voltage Gain | 6dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV135UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
