
Texas Instruments DRV201YFMT technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.7V |
| Output Current | 102.3mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV201 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV201YFMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
