
The DRV201YMBR is a surface mount motor driver from Texas Instruments, packaged in the PicoStar package. It has a 6-pin pin count and is designed for surface mount applications. The motor driver operates over a voltage range of 2.5 to 4.8 volts and can withstand temperatures from -40 to 85 degrees Celsius.
Texas Instruments DRV201YMBR technical specifications.
| Package/Case | PicoStar |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1.1 |
| Package Height (mm) | 0.14 |
| Seated Plane Height (mm) | 0.15(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.7V |
| Max Operating Supply Voltage | 4.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DRV201YMBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.