
Surface mount haptic driver IC featuring auto resonance tracking for Linear Resonant Actuators (LRAs) and optimized drive for Eccentric Rotating Mass (ERM) motors. Operates from a 2.5V to 5.2V supply with a low 1.5mA operating supply current and 1.7mA quiescent current. Offers parallel and PWM interfaces, packaged in a compact 2mm x 2mm WFQFN with a height of 0.75mm. Suitable for applications operating between -40°C and 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DRV2603RUNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV2603RUNR technical specifications.
| Package/Case | WFQFN |
| Height | 0.75mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2603RUNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
