
Haptic driver IC for ERM/LRA motors, featuring a built-in waveform library and smart loop architecture. Operates with an I2C interface, supporting a supply voltage range of 2.5V to 5.5V and delivering an output voltage up to 5.5V. Designed for surface mount applications with a 9-DSBGA package, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C. Quiescent current is 600µA with a supply current of 650µA.
Texas Instruments DRV2605YZFR technical specifications.
| Package/Case | BGA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2605YZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
