
Haptic driver IC for ERM/LRA motors, featuring an integrated waveform library and smart loop architecture. Operates from a 2.5V to 5.5V supply, with a maximum output voltage of 5.5V and a typical operating current of 600µA. This surface-mount component utilizes an I2C interface and is housed in a compact 9-DSBGA package measuring 1.47mm x 1.47mm x 0.275mm. Suitable for applications operating between -40°C and 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments DRV2605YZFT technical specifications.
| Package/Case | BGA |
| Height | 0.275mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 1.47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.47mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2605YZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
