
This industrial-grade analog IC features a single function and 9 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V to 5.5V. The device is packaged in an S-XBGA-B9 package, which measures 1.331mm in width and 1.468mm in length.
Texas Instruments DRV2625YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B9 |
| Width | 1.331 |
| Length | 1.468 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV2625YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.