Texas Instruments DRV2665RGPR technical specifications.
| Package/Case | QFN |
| Height | 0.93mm |
| Interface | I2C, Analog |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Thickness | 930um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2665RGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
