
Texas Instruments DRV2665RGPT technical specifications.
| Package/Case | QFN |
| Height | 0.93mm |
| Interface | I2C, Analog |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 200V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV2665 |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2665RGPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
