
Texas Instruments DRV2667RGPR technical specifications.
| Package/Case | QFN |
| Interface | I2C, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2667RGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
