
Texas Instruments DRV2667RGPT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | I2C, Analog |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Voltage | 200V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2667RGPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
