Texas Instruments DRV3201EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, USB, CAN, LIN |
| Output Current | 2.5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV3201EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.