
The DRV3201QPAPRQ1 is a dual motor driver IC from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features a SPI interface and can handle up to 1A of output current. It is available in a lead-free HTQFP package, packaged in quantities of 1000 on tape and reel. The DRV3201QPAPRQ1 is suitable for use in a variety of motor control applications.
Texas Instruments DRV3201QPAPRQ1 technical specifications.
| Package/Case | HTQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV3201QPAPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
