
The DRV3202QPFPQ1 is a 26.5V NMOS motor driver IC from Texas Instruments, packaged in a surface mount HTQFP package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a single output and can supply up to 1A of current. It is RoHS compliant and lead free, and is available in quantities of 1000 units on tape and reel.
Texas Instruments DRV3202QPFPQ1 technical specifications.
| Package/Case | HTQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26.5V |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 35mA |
| Technology | NMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV3202QPFPQ1 to view detailed technical specifications.
No datasheet is available for this part.
