The DRV3203EPHPRQ1 is a quad motor driver IC from Texas Instruments, featuring a 48-pin HTFQFP package and an operating temperature range of -40 to 150 degrees Celsius. It is designed for automotive applications and is compliant with AEC-Q100 standards. The device operates from a supply voltage of 5.3 to 18V and has a width and length of 7mm. It is a single-function device with a terminal position of quad and a JEDEC package code of S-PQFP-G48.
Texas Instruments DRV3203EPHPRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV3203EPHPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.